Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

K66X-E15S-NJ30VESA | |
|---|---|
DigiKey Part Number  | 2092-K66X-E15S-NJ30VESA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | K66X-E15S-NJ30VESA  | 
Description  | CONN D-SUB HD RCPT 15P R/A SLDR  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Receptacle, Female Sockets  | |
Number of Positions  | ||
Number of Rows  | 3  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 1 (DE, E) High Density  | |
Contact Type  | Signal  | |
Flange Feature  | Mating Side, Female Screwlock (4-40)  | |
Termination  | Solder  | |
Shell Material, Finish  | Steel, Nickel Plated  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 1.5A  | |
Backset Spacing  | 0.350" (8.89mm)  | |
Features  | Board Lock  | |
Voltage Rating  | 29VAC  | |
Color  | Blue  | |
Contact Form  | -  | |
Dielectric Material  | Polybutylene Terephthalate (PBT), Glass Filled  | |
Wire Gauge  | -  | |
Contact Material  | Phosphor Bronze  | |
Operating Temperature  | -55°C ~ 75°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.025 | kr.32.10524 | kr.65,013.11 | 
| Unit Price without VAT: | kr.32.10524 | 
|---|---|
| Unit Price with VAT: | kr.40.13155 | 







