Similar

K42X-E9S/S-A4N | |
|---|---|
DigiKey Part Number | 2092-K42X-E9S/S-A4N-ND |
Manufacturer | |
Manufacturer Product Number | K42X-E9S/S-A4N |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K42X-E9S/S-A4N Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 30V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-009-513R571 | NorComp Inc. | 3.816 | 1109FFE-ND | kr.61.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.24000 | kr.61.24 |
| 10 | kr.52.02600 | kr.520.26 |
| 27 | kr.48.50333 | kr.1,309.59 |
| 54 | kr.46.18685 | kr.2,494.09 |
| 108 | kr.43.98194 | kr.4,750.05 |
| 270 | kr.41.22948 | kr.11,131.96 |
| 513 | kr.39.40538 | kr.20,214.96 |
| 1.026 | kr.37.52693 | kr.38,502.63 |
| Unit Price without VAT: | kr.61.24000 |
|---|---|
| Unit Price with VAT: | kr.76.55000 |






