K42X-E9SE15S-A4N.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K42X-E9S/E15S-A4N

DigiKey Part Number
2092-K42X-E9S/E15S-A4N-ND
Manufacturer
Manufacturer Product Number
K42X-E9S/E15S-A4N
Description
CONN D-SUB PLUG/RCPT 9/15POS R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
K42X-E9S/E15S-A4N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 3
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass, Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.85.25000kr.85.25
10kr.72.45400kr.724.54
27kr.67.54852kr.1,823.81
54kr.64.32481kr.3,473.54
108kr.61.25509kr.6,615.55
270kr.57.42293kr.15,504.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.85.25000
Unit Price with VAT:kr.106.56250