
K22XHT-E9S-N | |
|---|---|
DigiKey Part Number | 2092-K22XHT-E9S-N-ND |
Manufacturer | |
Manufacturer Product Number | K22XHT-E9S-N |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K22XHT-E9S-N Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 30V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.06000 | kr.26.06 |
| 10 | kr.22.14600 | kr.221.46 |
| 45 | kr.19.91178 | kr.896.03 |
| 90 | kr.18.96078 | kr.1,706.47 |
| 135 | kr.18.42593 | kr.2,487.50 |
| 270 | kr.17.54630 | kr.4,737.50 |
| 540 | kr.16.70907 | kr.9,022.90 |
| 1.035 | kr.15.95984 | kr.16,518.43 |
| 2.520 | kr.14.98950 | kr.37,773.54 |
| Unit Price without VAT: | kr.26.06000 |
|---|---|
| Unit Price with VAT: | kr.32.57500 |



