
K22X-E9S-NJ30 | |
|---|---|
DigiKey Part Number | 2092-K22X-E9S-NJ30-ND |
Manufacturer | |
Manufacturer Product Number | K22X-E9S-NJ30 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K22X-E9S-NJ30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.63000 | kr.46.63 |
| 10 | kr.39.62200 | kr.396.22 |
| 45 | kr.35.63133 | kr.1,603.41 |
| 90 | kr.33.92989 | kr.3,053.69 |
| 135 | kr.32.97289 | kr.4,451.34 |
| 270 | kr.31.39956 | kr.8,477.88 |
| 540 | kr.29.90183 | kr.16,146.99 |
| 1.035 | kr.28.56154 | kr.29,561.19 |
| Unit Price without VAT: | kr.46.63000 |
|---|---|
| Unit Price with VAT: | kr.58.28750 |



