K22X-B25S-NJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K22X-B25S-NJ

DigiKey Part Number
2092-K22X-B25S-NJ-ND
Manufacturer
Manufacturer Product Number
K22X-B25S-NJ
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
K22X-B25S-NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
30V
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.40.32000kr.40.32
10kr.34.25900kr.342.59
25kr.32.11280kr.802.82
50kr.30.57800kr.1,528.90
100kr.29.11810kr.2,911.81
250kr.27.29548kr.6,823.87
500kr.25.99348kr.12,996.74
1.000kr.24.75386kr.24,753.86
2.500kr.23.20599kr.58,014.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.32000
Unit Price with VAT:kr.50.40000