
JSX-1000-4.0 | |
|---|---|
DigiKey Part Number | 2092-JSX-1000-4.0-ND |
Manufacturer | |
Manufacturer Product Number | JSX-1000-4.0 |
Description | JACK SCREW 4-40 4.0MM |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.256" (6.50mm) | |
Length - Below Head | 0.295" (7.50mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.96700 | kr.19.67 |
| 25 | kr.1.84200 | kr.46.05 |
| 50 | kr.1.75320 | kr.87.66 |
| 100 | kr.1.66930 | kr.166.93 |
| 250 | kr.1.56452 | kr.391.13 |
| 500 | kr.1.48970 | kr.744.85 |
| 1.000 | kr.1.41848 | kr.1,418.48 |
| 3.000 | kr.1.31260 | kr.3,937.80 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |





