



GSX-NS2-88-3.05 | |
|---|---|
DigiKey Part Number | 2092-GSX-NS2-88-3.05-ND |
Manufacturer | |
Manufacturer Product Number | GSX-NS2-88-3.05 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | GSX-NS2-88-3.05 Models |
Category | Shielding Shielded |
Manufacturer Kycon, Inc. | Ratings Cat5 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.9.71300 | kr.97.13 |
| 25 | kr.9.10160 | kr.227.54 |
| 50 | kr.8.66560 | kr.433.28 |
| 120 | kr.8.14583 | kr.977.50 |
| 360 | kr.7.53792 | kr.2,713.65 |
| 600 | kr.7.27103 | kr.4,362.62 |
| 1.080 | kr.6.97565 | kr.7,533.70 |
| 2.520 | kr.6.57103 | kr.16,559.00 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

