
GSPX-B-S2-GG-9100-R1 | |
|---|---|
DigiKey Part Number | 2092-GSPX-B-S2-GG-9100-R1-ND |
Manufacturer | |
Manufacturer Product Number | GSPX-B-S2-GG-9100-R1 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | GSPX-B-S2-GG-9100-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | Flash | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Base Product Number |

