Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSGX-NS-4-88 | |
|---|---|
DigiKey Part Number | 2092-GSGX-NS-4-88-ND |
Manufacturer | |
Manufacturer Product Number | GSGX-NS-4-88 |
Description | GANGJACK 4PORT RT< 8P8C SHIELD B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | GSGX-NS-4-88 Models |
Category | Shielding Shielded |
Manufacturer Kycon, Inc. | Ratings Cat5 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSGX-NS-4-88-4.57 | Kycon, Inc. | 0 | 2092-GSGX-NS-4-88-4.57-ND | kr.23.46192 | Parametric Equivalent |
| A00-432-262-450 | EDAC Inc. | 4.944 | 151-1120-ND | kr.26.95000 | Parametric Equivalent |
| A00-432-662-450 | EDAC Inc. | 0 | 151-1078-ND | kr.43.11200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.21.93122 | kr.13,158.73 |
| Unit Price without VAT: | kr.21.93122 |
|---|---|
| Unit Price with VAT: | kr.27.41403 |



