
GMX-SMT2-S6-88 | |
|---|---|
DigiKey Part Number | 2092-GMX-SMT2-S6-88-ND |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S6-88 |
Description | FL/SMT M/JK L/PRF RT< 8P8C SMT S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S6-88 Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Shielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.11.78468 | kr.7,070.81 |
| Unit Price without VAT: | kr.11.78468 |
|---|---|
| Unit Price with VAT: | kr.14.73085 |

