
GMX-SMT2-S-1010TR | |
---|---|
DigiKey Part Number | 2092-GMX-SMT2-S-1010TR-ND - Tape & Reel (TR) 2092-GMX-SMT2-S-1010TRCT-ND - Cut Tape (CT) 2092-GMX-SMT2-S-1010TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S-1010TR |
Description | FL/SMT M/DJK L/PROF RT<10P10C SH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S-1010TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.11000 | kr.18.11 |
10 | kr.15.38600 | kr.153.86 |
25 | kr.14.42320 | kr.360.58 |
50 | kr.13.73320 | kr.686.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
130 | kr.12.83646 | kr.1,668.74 |
260 | kr.12.22350 | kr.3,178.11 |
390 | kr.11.87872 | kr.4,632.70 |
650 | kr.11.45826 | kr.7,447.87 |
910 | kr.11.18959 | kr.10,182.53 |
1.300 | kr.10.91161 | kr.14,185.09 |
3.250 | kr.10.22911 | kr.33,244.61 |
6.500 | kr.9.74145 | kr.63,319.43 |
Unit Price without VAT: | kr.18.11000 |
---|---|
Unit Price with VAT: | kr.22.63750 |