
GMX-SMT2-N-44 | |
|---|---|
DigiKey Part Number | 2092-GMX-SMT2-N-44-ND |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-N-44 |
Description | FL/SMT M/JACK LOW/PROF RT<4P4C B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-N-44 Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.7.11300 | kr.71.13 |
| 25 | kr.6.66480 | kr.166.62 |
| 55 | kr.6.30309 | kr.346.67 |
| 110 | kr.6.00164 | kr.660.18 |
| 275 | kr.5.62578 | kr.1,547.09 |
| 550 | kr.5.35707 | kr.2,946.39 |
| 1.045 | kr.5.11981 | kr.5,350.20 |
| 2.530 | kr.4.81021 | kr.12,169.83 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

