



GDCX-PN-66 | |
|---|---|
DigiKey Part Number | 2092-GDCX-PN-66-ND |
Manufacturer | |
Manufacturer Product Number | GDCX-PN-66 |
Description | MODJACK PERPEND 6P6C BLK ROHS CO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GDCX-PN-66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.6.40600 | kr.64.06 |
| 25 | kr.6.00320 | kr.150.08 |
| 50 | kr.5.71640 | kr.285.82 |
| 110 | kr.5.40627 | kr.594.69 |
| 330 | kr.5.00267 | kr.1,650.88 |
| 550 | kr.4.82549 | kr.2,654.02 |
| 1.100 | kr.4.59508 | kr.5,054.59 |
| 2.530 | kr.4.33288 | kr.10,962.19 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

