1 Port RJ45 Through Hole 10/100 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T
Kycon RJ45 Mod Jacks with Magnetics

G2LX-188S1-CC-GY1-50

DigiKey Part Number
2092-G2LX-188S1-CC-GY1-50-ND
Manufacturer
Manufacturer Product Number
G2LX-188S1-CC-GY1-50
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
G2LX-188S1-CC-GY1-50 Models
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
Kycon, Inc.
Number of Cores per Jack
4
Series
Shielding
Shielded
Packaging
Tray
Features
Board Guide
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100 Base-T
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Copper Alloy
Orientation
90° Angle (Right)
Housing Material
Thermoplastic
Termination
Solder
Base Product Number
Height Above Board
0.537" (13.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.218
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.36.96000kr.36.96
10kr.31.39600kr.313.96
25kr.29.42520kr.735.63
80kr.27.10513kr.2,168.41
160kr.25.81131kr.4,129.81
320kr.24.57959kr.7,865.47
560kr.23.62850kr.13,231.96
1.040kr.22.61960kr.23,524.38
2.560kr.21.22832kr.54,344.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.96000
Unit Price with VAT:kr.46.20000