0CA10-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CA10-001

DigiKey Part Number
5152-0CA10-001-ND
Manufacturer
Manufacturer Product Number
0CA10-001
Description
FUME EXTRACTION EASY ARM 1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
100 ~ 240V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
Packaging
Bag
Part Status
Active
Type
Mobile Unit
Voltage - Input
100 ~ 240V
Features
-
Includes
Hose
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7,819.34000kr.7,819.34
Manufacturers Standard Package
Unit Price without VAT:kr.7,819.34000
Unit Price with VAT:kr.9,774.17500