
0142ZDLF200/SB | |
|---|---|
DigiKey Part Number | 5152-0142ZDLF200/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0142ZDLF200/SB |
Description | SOLDERING TIP ERSADUR, 20.0 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Blade For i-TOOL MK2, i-TOOL NANO MK2, i-TOOL PICO MK2, i-TOOL TRACE |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Blade | |
Height | 0.094" (2.40mm) | |
Width | 0.787" (20.00mm) | |
Length | 0.236" (6.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | i-TOOL MK2, i-TOOL NANO MK2, i-TOOL PICO MK2, i-TOOL TRACE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.357.38000 | kr.357.38 |
| Unit Price without VAT: | kr.357.38000 |
|---|---|
| Unit Price with VAT: | kr.446.72500 |



