Similar




PR100272 | |
|---|---|
DigiKey Part Number | 2178-PR100272-ND |
Manufacturer | |
Manufacturer Product Number | PR100272 |
Description | REVPI COMPACT |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Kunbus GmbH | Display Type No Display |
Series | Communications HDMI, Micro-USB, RJ45, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Obsolete | Operating Temperature -20°C ~ 55°C |
Number of Inputs and Type 16 - Digital (8), Analog (8) | Ingress Protection IP20 |
Number of Outputs and Type 10 - Analog (2), Solid State (8) | Weight 0.639 lb (290.00 g) |
Expandable Non-Expandable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DVP20SX211T | Delta Electronics/Industrial Automation | 2 | 2039-DVP20SX211T-ND | kr.2,652.66000 | Similar |
| ICMX10XP1 | Sfera Labs | 5 | 4819-ICMX10XP1-ND | kr.7,189.50000 | Similar |




