


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 250VAC/DC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.647.88400 | kr.3,239.42 |
| 10 | kr.446.46300 | kr.4,464.63 |
| 25 | kr.345.72040 | kr.8,643.01 |
| 50 | kr.276.67760 | kr.13,833.88 |
| 100 | kr.266.72380 | kr.26,672.38 |
| Unit Price without VAT: | kr.647.88400 |
|---|---|
| Unit Price with VAT: | kr.809.85500 |

