
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Ratings | DC | |
Voltage | 48V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.105.84500 | kr.1,058.45 |
| 20 | kr.85.78500 | kr.1,715.70 |
| 40 | kr.72.36900 | kr.2,894.76 |
| 80 | kr.67.72500 | kr.5,418.00 |
| 120 | kr.64.62900 | kr.7,755.48 |
| Unit Price without VAT: | kr.105.84500 |
|---|---|
| Unit Price with VAT: | kr.132.30625 |



