Liquid Level Controller High/Low Level 110/220VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KFS-PC11S

DigiKey Part Number
5055-KFS-PC11S-ND
Manufacturer
Manufacturer Product Number
KFS-PC11S
Description
CONTROL LIQ LEV 110/220VAC 11PIN
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level 110/220VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
High/Low Level
Voltage - Supply
110/220VAC
Sensitivity
0 ~ 4kOhm
Features
LED Indicator
Output Type
Relay
Mounting Type
Socketable
Termination Style
Plug In, 11 Pin (Octal)
Operating Temperature
-10°C ~ 50°C
Weight
0.531 lb (240.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.225.11400kr.1,125.57
10kr.158.64700kr.1,586.47
20kr.138.04900kr.2,760.98
40kr.126.72250kr.5,068.90
80kr.118.68250kr.9,494.60
Unit Price without VAT:kr.225.11400
Unit Price with VAT:kr.281.39250