
WU732B15TTD20L0F | |
|---|---|
DigiKey Part Number | 2019-WU732B15TTD20L0FTR-ND - Tape & Reel (TR) 2019-WU732B15TTD20L0FCT-ND - Cut Tape (CT) 2019-WU732B15TTD20L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732B15TTD20L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732B15TTD20L0F Models |
Category | Temperature Coefficient ±75ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200, Moisture Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.68200 | kr.26.82 |
| 25 | kr.2.28240 | kr.57.06 |
| 50 | kr.2.03140 | kr.101.57 |
| 100 | kr.1.81770 | kr.181.77 |
| 250 | kr.1.58372 | kr.395.93 |
| 500 | kr.1.43716 | kr.718.58 |
| 1.000 | kr.1.31251 | kr.1,312.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.09064 | kr.5,453.20 |
| 10.000 | kr.1.01813 | kr.10,181.30 |
| 15.000 | kr.0.98089 | kr.14,713.35 |
| 25.000 | kr.0.93877 | kr.23,469.25 |
| 35.000 | kr.0.91367 | kr.31,978.45 |
| 50.000 | kr.0.88915 | kr.44,457.50 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

