15 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WU732B15TTD15L0F

DigiKey Part Number
2019-WU732B15TTD15L0FTR-ND - Tape & Reel (TR)
2019-WU732B15TTD15L0FCT-ND - Cut Tape (CT)
2019-WU732B15TTD15L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WU732B15TTD15L0F
Description
RESISTOR WIDE TERMINAL THICKFILM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WU732B15TTD15L0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±75ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Automotive AEC-Q200, Moisture Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.68200kr.26.82
25kr.2.28240kr.57.06
50kr.2.03140kr.101.57
100kr.1.81770kr.181.77
250kr.1.58372kr.395.93
500kr.1.43716kr.718.58
1.000kr.1.31251kr.1,312.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.09064kr.5,453.20
10.000kr.1.01813kr.10,181.30
15.000kr.0.98089kr.14,713.35
25.000kr.0.93877kr.23,469.25
35.000kr.0.91367kr.31,978.45
50.000kr.0.88915kr.44,457.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000