MFR Recommended

WK73S2JTTER75J | |
|---|---|
DigiKey Part Number | 2019-WK73S2JTTER75JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73S2JTTER75J |
Description | RES 750 MOHM 5% 1W 1812 |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2JTTER75J Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK73S2HTTER75J | KOA Speer Electronics, Inc. | 0 | 2019-WK73S2HTTER75JTR-ND | kr.0.97422 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97422 | kr.3,896.88 |
| Unit Price without VAT: | kr.0.97422 |
|---|---|
| Unit Price with VAT: | kr.1.21778 |


