
WK73R3ATTE680J | |
|---|---|
DigiKey Part Number | 2019-WK73R3ATTE680JTR-ND - Tape & Reel (TR) 2019-WK73R3ATTE680JCT-ND - Cut Tape (CT) 2019-WK73R3ATTE680JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE680J |
Description | RES 68 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE680J Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Size / Dimension 0.122" L x 0.252" W (3.10mm x 6.40mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.32700 | kr.23.27 |
| 25 | kr.1.68400 | kr.42.10 |
| 50 | kr.1.56480 | kr.78.24 |
| 100 | kr.1.16400 | kr.116.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.23461 | kr.4,938.44 |
| 8.000 | kr.1.19347 | kr.9,547.76 |
| 12.000 | kr.1.17341 | kr.14,080.92 |
| 20.000 | kr.1.15166 | kr.23,033.20 |
| 28.000 | kr.1.13921 | kr.31,897.88 |
| 40.000 | kr.1.12741 | kr.45,096.40 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

