
SG732BTTD4R7K | |
|---|---|
DigiKey Part Number | 2019-SG732BTTD4R7KTR-ND - Tape & Reel (TR) 2019-SG732BTTD4R7KCT-ND - Cut Tape (CT) 2019-SG732BTTD4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732BTTD4R7K |
Description | RES 4.7 OHM 10% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732BTTD4R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.79900 | kr.7.99 |
| 25 | kr.0.63920 | kr.15.98 |
| 50 | kr.0.54660 | kr.27.33 |
| 100 | kr.0.47490 | kr.47.49 |
| 250 | kr.0.40196 | kr.100.49 |
| 500 | kr.0.36012 | kr.180.06 |
| 1.000 | kr.0.32695 | kr.326.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27382 | kr.1,369.10 |
| 10.000 | kr.0.25835 | kr.2,583.50 |
| 15.000 | kr.0.25081 | kr.3,762.15 |
| 25.000 | kr.0.24263 | kr.6,065.75 |
| 35.000 | kr.0.23795 | kr.8,328.25 |
| 50.000 | kr.0.23353 | kr.11,676.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

