75 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2BTTD75R0F

DigiKey Part Number
2019-WK73R2BTTD75R0FTR-ND - Tape & Reel (TR)
2019-WK73R2BTTD75R0FCT-ND - Cut Tape (CT)
2019-WK73R2BTTD75R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2BTTD75R0F
Description
RES 75 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2BTTD75R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.90700kr.9.07
25kr.0.73040kr.18.26
50kr.0.62900kr.31.45
100kr.0.54900kr.54.90
250kr.0.46788kr.116.97
500kr.0.42148kr.210.74
1.000kr.0.38446kr.384.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32538kr.1,626.90
10.000kr.0.30815kr.3,081.50
15.000kr.0.29976kr.4,496.40
25.000kr.0.29065kr.7,266.25
35.000kr.0.28544kr.9,990.40
50.000kr.0.28051kr.14,025.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750