
UR732ATTDR100F | |
|---|---|
DigiKey Part Number | 2019-UR732ATTDR100FTR-ND - Tape & Reel (TR) 2019-UR732ATTDR100FCT-ND - Cut Tape (CT) 2019-UR732ATTDR100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR732ATTDR100F |
Description | RES 100M OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR732ATTDR100F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.44100 | kr.24.41 |
| 25 | kr.2.07440 | kr.51.86 |
| 50 | kr.1.84620 | kr.92.31 |
| 100 | kr.1.65030 | kr.165.03 |
| 250 | kr.1.43612 | kr.359.03 |
| 500 | kr.1.30186 | kr.650.93 |
| 1.000 | kr.1.18780 | kr.1,187.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.98470 | kr.4,923.50 |
| 10.000 | kr.0.91831 | kr.9,183.10 |
| 15.000 | kr.0.88421 | kr.13,263.15 |
| 25.000 | kr.0.84565 | kr.21,141.25 |
| 35.000 | kr.0.82267 | kr.28,793.45 |
| 50.000 | kr.0.80023 | kr.40,011.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

