
TLP3475SRHA(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3475SRHA(TPETR-ND - Tape & Reel (TR) 264-TLP3475SRHA(TPECT-ND - Cut Tape (CT) 264-TLP3475SRHA(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3475SRHA(TP,E |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3475SRHA(TP,E Models |
Category | Voltage - Input 1.5VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.62000 | kr.43.62 |
| 10 | kr.32.84100 | kr.328.41 |
| 100 | kr.26.53100 | kr.2,653.10 |
| 500 | kr.23.77576 | kr.11,887.88 |
| 1.000 | kr.23.47448 | kr.23,474.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.90630 | kr.54,765.75 |
| Unit Price without VAT: | kr.43.62000 |
|---|---|
| Unit Price with VAT: | kr.54.52500 |










