Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR73W2HTTE3R3J | |
|---|---|
DigiKey Part Number | 2019-SR73W2HTTE3R3JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR73W2HTTE3R3J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR73W2HTTE3R3J Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR732HTTE3R30F | KOA Speer Electronics, Inc. | 0 | 2019-SR732HTTE3R30FTR-ND | kr.0.93594 | Parametric Equivalent |
| SR732HTTE3R3G | KOA Speer Electronics, Inc. | 0 | 2019-SR732HTTE3R3GTR-ND | kr.0.93594 | Parametric Equivalent |
| SR732HTTE3R3J | KOA Speer Electronics, Inc. | 0 | 2019-SR732HTTE3R3JTR-ND | kr.0.76586 | Parametric Equivalent |
| SR73W2HTTE3R30F | KOA Speer Electronics, Inc. | 0 | 2019-SR73W2HTTE3R30FTR-ND | kr.0.93594 | Parametric Equivalent |
| SR73W2HTTE3R3G | KOA Speer Electronics, Inc. | 0 | 2019-SR73W2HTTE3R3GTR-ND | kr.0.93594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76586 | kr.3,063.44 |
| Unit Price without VAT: | kr.0.76586 |
|---|---|
| Unit Price with VAT: | kr.0.95733 |


