825 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR733ATTER825F

DigiKey Part Number
2019-SR733ATTER825FTR-ND - Tape & Reel (TR)
2019-SR733ATTER825FCT-ND - Cut Tape (CT)
2019-SR733ATTER825FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR733ATTER825F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
825 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR733ATTER825F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.78200kr.37.82
25kr.3.22800kr.80.70
50kr.2.88200kr.144.10
100kr.2.58710kr.258.71
250kr.2.26348kr.565.87
500kr.2.06108kr.1,030.54
1.000kr.1.88909kr.1,889.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.61872kr.6,474.88
8.000kr.1.51323kr.12,105.84
12.000kr.1.45906kr.17,508.72
20.000kr.1.39779kr.27,955.80
28.000kr.1.36129kr.38,116.12
40.000kr.1.33809kr.53,523.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750