
SR733ATTER412F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER412FTR-ND - Tape & Reel (TR) 2019-SR733ATTER412FCT-ND - Cut Tape (CT) 2019-SR733ATTER412FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTER412F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 412 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER412F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.33300 | kr.43.33 |
| 25 | kr.3.70440 | kr.92.61 |
| 50 | kr.3.31140 | kr.165.57 |
| 100 | kr.2.97660 | kr.297.66 |
| 250 | kr.2.60916 | kr.652.29 |
| 500 | kr.2.37940 | kr.1,189.70 |
| 1.000 | kr.2.18400 | kr.2,184.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.87695 | kr.7,507.80 |
| 8.000 | kr.1.75717 | kr.14,057.36 |
| 12.000 | kr.1.69565 | kr.20,347.80 |
| 20.000 | kr.1.62608 | kr.32,521.60 |
| 28.000 | kr.1.58464 | kr.44,369.92 |
| 40.000 | kr.1.57600 | kr.63,040.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

