
SR733ATTER332F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER332FTR-ND - Tape & Reel (TR) 2019-SR733ATTER332FCT-ND - Cut Tape (CT) 2019-SR733ATTER332FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTER332F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 332 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER332F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.29200 | kr.42.92 |
| 25 | kr.3.66960 | kr.91.74 |
| 50 | kr.3.28040 | kr.164.02 |
| 100 | kr.2.94870 | kr.294.87 |
| 250 | kr.2.58468 | kr.646.17 |
| 500 | kr.2.35708 | kr.1,178.54 |
| 1.000 | kr.2.16353 | kr.2,163.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.85935 | kr.7,437.40 |
| 8.000 | kr.1.74070 | kr.13,925.60 |
| 12.000 | kr.1.67975 | kr.20,157.00 |
| 20.000 | kr.1.61084 | kr.32,216.80 |
| 28.000 | kr.1.56978 | kr.43,953.84 |
| 40.000 | kr.1.56123 | kr.62,449.20 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

