332 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR733ATTER332F

DigiKey Part Number
2019-SR733ATTER332FTR-ND - Tape & Reel (TR)
2019-SR733ATTER332FCT-ND - Cut Tape (CT)
2019-SR733ATTER332FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR733ATTER332F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
332 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR733ATTER332F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.29200kr.42.92
25kr.3.66960kr.91.74
50kr.3.28040kr.164.02
100kr.2.94870kr.294.87
250kr.2.58468kr.646.17
500kr.2.35708kr.1,178.54
1.000kr.2.16353kr.2,163.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.85935kr.7,437.40
8.000kr.1.74070kr.13,925.60
12.000kr.1.67975kr.20,157.00
20.000kr.1.61084kr.32,216.80
28.000kr.1.56978kr.43,953.84
40.000kr.1.56123kr.62,449.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750