
SR733ATTE10R0F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTE10R0FTR-ND - Tape & Reel (TR) 2019-SR733ATTE10R0FCT-ND - Cut Tape (CT) 2019-SR733ATTE10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTE10R0F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTE10R0F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.74100 | kr.37.41 |
| 25 | kr.3.19280 | kr.79.82 |
| 50 | kr.2.85040 | kr.142.52 |
| 100 | kr.2.55880 | kr.255.88 |
| 250 | kr.2.23880 | kr.559.70 |
| 500 | kr.2.03856 | kr.1,019.28 |
| 1.000 | kr.1.86846 | kr.1,868.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.60104 | kr.6,404.16 |
| 8.000 | kr.1.49670 | kr.11,973.60 |
| 12.000 | kr.1.44313 | kr.17,317.56 |
| 20.000 | kr.1.38252 | kr.27,650.40 |
| 28.000 | kr.1.34642 | kr.37,699.76 |
| 40.000 | kr.1.32348 | kr.52,939.20 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

