
SR732HTTER787F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTER787FTR-ND - Tape & Reel (TR) 2019-SR732HTTER787FCT-ND - Cut Tape (CT) 2019-SR732HTTER787FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTER787F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 787 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTER787F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.70100 | kr.27.01 |
| 25 | kr.2.30000 | kr.57.50 |
| 50 | kr.2.04660 | kr.102.33 |
| 100 | kr.1.83160 | kr.183.16 |
| 250 | kr.1.59592 | kr.398.98 |
| 500 | kr.1.44830 | kr.724.15 |
| 1.000 | kr.1.32284 | kr.1,322.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12560 | kr.4,502.40 |
| 8.000 | kr.1.04863 | kr.8,389.04 |
| 12.000 | kr.1.00911 | kr.12,109.32 |
| 20.000 | kr.0.96440 | kr.19,288.00 |
| 28.000 | kr.0.93777 | kr.26,257.56 |
| 40.000 | kr.0.91174 | kr.36,469.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

