
SR732HTTER30J | |
|---|---|
DigiKey Part Number | 2019-SR732HTTER30JTR-ND - Tape & Reel (TR) 2019-SR732HTTER30JCT-ND - Cut Tape (CT) 2019-SR732HTTER30JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTER30J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTER30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.82100 | kr.28.21 |
| 25 | kr.2.40160 | kr.60.04 |
| 50 | kr.2.13780 | kr.106.89 |
| 100 | kr.1.91470 | kr.191.47 |
| 250 | kr.1.66896 | kr.417.24 |
| 500 | kr.1.51526 | kr.757.63 |
| 1.000 | kr.1.38459 | kr.1,384.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.17924 | kr.4,716.96 |
| 8.000 | kr.1.09912 | kr.8,792.96 |
| 12.000 | kr.1.05797 | kr.12,695.64 |
| 20.000 | kr.1.01142 | kr.20,228.40 |
| 28.000 | kr.0.98369 | kr.27,543.32 |
| 40.000 | kr.0.95660 | kr.38,264.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

