
SR732HTTER124F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTER124FTR-ND - Tape & Reel (TR) 2019-SR732HTTER124FCT-ND - Cut Tape (CT) 2019-SR732HTTER124FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTER124F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 124 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTER124F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.33100 | kr.33.31 |
| 25 | kr.2.84200 | kr.71.05 |
| 50 | kr.2.53340 | kr.126.67 |
| 100 | kr.2.27170 | kr.227.17 |
| 250 | kr.1.98456 | kr.496.14 |
| 500 | kr.1.80464 | kr.902.32 |
| 1.000 | kr.1.65174 | kr.1,651.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.41139 | kr.5,645.56 |
| 8.000 | kr.1.31762 | kr.10,540.96 |
| 12.000 | kr.1.26946 | kr.15,233.52 |
| 20.000 | kr.1.21501 | kr.24,300.20 |
| 28.000 | kr.1.18256 | kr.33,111.68 |
| 40.000 | kr.1.15085 | kr.46,034.00 |
| 48.000 | kr.1.14936 | kr.55,169.28 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

