
SR731ETTPR300F | |
|---|---|
DigiKey Part Number | 2019-SR731ETTPR300FTR-ND - Tape & Reel (TR) 2019-SR731ETTPR300FCT-ND - Cut Tape (CT) 2019-SR731ETTPR300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ETTPR300F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ETTPR300F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.33900 | kr.23.39 |
| 25 | kr.1.98840 | kr.49.71 |
| 50 | kr.1.76760 | kr.88.38 |
| 100 | kr.1.57990 | kr.157.99 |
| 250 | kr.1.37400 | kr.343.50 |
| 500 | kr.1.24492 | kr.622.46 |
| 1.000 | kr.1.13537 | kr.1,135.37 |
| 5.000 | kr.0.94023 | kr.4,701.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.87645 | kr.8,764.50 |
| 20.000 | kr.0.82227 | kr.16,445.40 |
| 30.000 | kr.0.79445 | kr.23,833.50 |
| 50.000 | kr.0.76299 | kr.38,149.50 |
| 70.000 | kr.0.75288 | kr.52,701.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

