220 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ETTDR22J

DigiKey Part Number
2019-SR732ETTDR22JTR-ND - Tape & Reel (TR)
2019-SR732ETTDR22JCT-ND - Cut Tape (CT)
2019-SR732ETTDR22JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ETTDR22J
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732ETTDR22J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.47900kr.24.79
25kr.2.11000kr.52.75
50kr.1.87660kr.93.83
100kr.1.67820kr.167.82
250kr.1.46072kr.365.18
500kr.1.32456kr.662.28
1.000kr.1.20872kr.1,208.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.00243kr.5,012.15
10.000kr.0.93501kr.9,350.10
15.000kr.0.90039kr.13,505.85
25.000kr.0.86122kr.21,530.50
35.000kr.0.83788kr.29,325.80
50.000kr.0.81509kr.40,754.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750