Parametric Equivalent
Parametric Equivalent

SR732ETTDR13J | |
|---|---|
DigiKey Part Number | 2019-SR732ETTDR13JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR732ETTDR13J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTDR13J Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR732ETTDR130F | KOA Speer Electronics, Inc. | 0 | 2019-SR732ETTDR130FTR-ND | kr.0.94308 | Parametric Equivalent |
| SR732ETTDR13G | KOA Speer Electronics, Inc. | 0 | 2019-SR732ETTDR13GTR-ND | kr.0.94308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82761 | kr.4,138.05 |
| Unit Price without VAT: | kr.0.82761 |
|---|---|
| Unit Price with VAT: | kr.1.03451 |


