Parametric Equivalent
Parametric Equivalent

SR732BTTD9R1G | |
|---|---|
DigiKey Part Number | 2019-SR732BTTD9R1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR732BTTD9R1G |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±2% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTD9R1G Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR732BTTD9R10D | KOA Speer Electronics, Inc. | 0 | 2019-SR732BTTD9R10DTR-ND | kr.0.70981 | Parametric Equivalent |
| SR732BTTD9R10F | KOA Speer Electronics, Inc. | 0 | 2019-SR732BTTD9R10FTR-ND | kr.0.49283 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49283 | kr.2,464.15 |
| Unit Price without VAT: | kr.0.49283 |
|---|---|
| Unit Price with VAT: | kr.0.61604 |


