6.04 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTD6R04F

DigiKey Part Number
2019-SR732BTTD6R04FTR-ND - Tape & Reel (TR)
2019-SR732BTTD6R04FCT-ND - Cut Tape (CT)
2019-SR732BTTD6R04FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTD6R04F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.04 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BTTD6R04F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.49000kr.14.90
25kr.1.26040kr.31.51
50kr.1.11580kr.55.79
100kr.0.99350kr.99.35
250kr.0.85896kr.214.74
500kr.0.77488kr.387.44
1.000kr.0.70330kr.703.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57582kr.2,879.10
10.000kr.0.53416kr.5,341.60
15.000kr.0.51276kr.7,691.40
25.000kr.0.48855kr.12,213.75
35.000kr.0.47412kr.16,594.20
50.000kr.0.46003kr.23,001.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750