
SR732ATTDR634F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTDR634FTR-ND - Tape & Reel (TR) 2019-SR732ATTDR634FCT-ND - Cut Tape (CT) 2019-SR732ATTDR634FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR634F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 634 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR634F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.49000 | kr.14.90 |
| 25 | kr.1.26040 | kr.31.51 |
| 50 | kr.1.11580 | kr.55.79 |
| 100 | kr.0.99350 | kr.99.35 |
| 250 | kr.0.85896 | kr.214.74 |
| 500 | kr.0.77488 | kr.387.44 |
| 1.000 | kr.0.70330 | kr.703.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57582 | kr.2,879.10 |
| 10.000 | kr.0.53416 | kr.5,341.60 |
| 15.000 | kr.0.51276 | kr.7,691.40 |
| 25.000 | kr.0.48855 | kr.12,213.75 |
| 35.000 | kr.0.47412 | kr.16,594.20 |
| 50.000 | kr.0.46003 | kr.23,001.50 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

