Parametric Equivalent
Parametric Equivalent

SR732ATTD1R8J | |
|---|---|
DigiKey Part Number | 2019-SR732ATTD1R8JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR732ATTD1R8J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTD1R8J Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR732ATTD1R80F | KOA Speer Electronics, Inc. | 0 | 2019-SR732ATTD1R80FTR-ND | kr.0.49283 | Parametric Equivalent |
| SR732ATTD1R8G | KOA Speer Electronics, Inc. | 0 | 2019-SR732ATTD1R8GTR-ND | kr.0.49283 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40141 | kr.2,007.05 |
| Unit Price without VAT: | kr.0.40141 |
|---|---|
| Unit Price with VAT: | kr.0.50176 |


