Parametric Equivalent
Parametric Equivalent

SR732BRTTDR43J | |
|---|---|
DigiKey Part Number | 2019-SR732BRTTDR43JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR732BRTTDR43J |
Description | RES 430M OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BRTTDR43J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR732BRTTDR430F | KOA Speer Electronics, Inc. | 0 | 2019-SR732BRTTDR430FTR-ND | kr.0.95289 | Parametric Equivalent |
| SR732BRTTDR43G | KOA Speer Electronics, Inc. | 0 | 2019-SR732BRTTDR43GTR-ND | kr.0.95289 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.84416 | kr.4,220.80 |
| Unit Price without VAT: | kr.0.84416 |
|---|---|
| Unit Price with VAT: | kr.1.05520 |


