
SG73S2ATTD1302F | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD1302FTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD1302FCT-ND - Cut Tape (CT) 2019-SG73S2ATTD1302FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD1302F |
Description | RES 13K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD1302F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.55300 | kr.5.53 |
| 25 | kr.0.43200 | kr.10.80 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.31120 | kr.31.12 |
| 250 | kr.0.25772 | kr.64.43 |
| 500 | kr.0.22724 | kr.113.62 |
| 1.000 | kr.0.20293 | kr.202.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11069 | kr.553.45 |
| 10.000 | kr.0.10198 | kr.1,019.80 |
| 15.000 | kr.0.09774 | kr.1,466.10 |
| 25.000 | kr.0.09314 | kr.2,328.50 |
| 35.000 | kr.0.09052 | kr.3,168.20 |
| 50.000 | kr.0.08803 | kr.4,401.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

