3.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731HTTC3R90F

DigiKey Part Number
2019-SR731HTTC3R90FTR-ND - Tape & Reel (TR)
2019-SR731HTTC3R90FCT-ND - Cut Tape (CT)
2019-SR731HTTC3R90FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731HTTC3R90F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731HTTC3R90F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
0/ +400ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.34000kr.3.34
10kr.2.16700kr.21.67
25kr.1.83640kr.45.91
50kr.1.63200kr.81.60
100kr.1.45770kr.145.77
250kr.1.26592kr.316.48
500kr.1.14622kr.573.11
1.000kr.1.04423kr.1,044.23
5.000kr.0.86278kr.4,313.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.80345kr.8,034.50
20.000kr.0.75306kr.15,061.20
30.000kr.0.72719kr.21,815.70
50.000kr.0.69792kr.34,896.00
70.000kr.0.68319kr.47,823.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.34000
Unit Price with VAT:kr.4.17500