
SR731HTTC3R90F | |
|---|---|
DigiKey Part Number | 2019-SR731HTTC3R90FTR-ND - Tape & Reel (TR) 2019-SR731HTTC3R90FCT-ND - Cut Tape (CT) 2019-SR731HTTC3R90FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731HTTC3R90F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731HTTC3R90F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 0/ +400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.16700 | kr.21.67 |
| 25 | kr.1.83640 | kr.45.91 |
| 50 | kr.1.63200 | kr.81.60 |
| 100 | kr.1.45770 | kr.145.77 |
| 250 | kr.1.26592 | kr.316.48 |
| 500 | kr.1.14622 | kr.573.11 |
| 1.000 | kr.1.04423 | kr.1,044.23 |
| 5.000 | kr.0.86278 | kr.4,313.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.80345 | kr.8,034.50 |
| 20.000 | kr.0.75306 | kr.15,061.20 |
| 30.000 | kr.0.72719 | kr.21,815.70 |
| 50.000 | kr.0.69792 | kr.34,896.00 |
| 70.000 | kr.0.68319 | kr.47,823.30 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

