
SR733ATTER511F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER511FTR-ND - Tape & Reel (TR) 2019-SR733ATTER511FCT-ND - Cut Tape (CT) 2019-SR733ATTER511FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTER511F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER511F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.3.79400 | kr.37.94 |
| 25 | kr.3.23800 | kr.80.95 |
| 50 | kr.2.89100 | kr.144.55 |
| 100 | kr.2.59510 | kr.259.51 |
| 250 | kr.2.27056 | kr.567.64 |
| 500 | kr.2.06750 | kr.1,033.75 |
| 1.000 | kr.1.89499 | kr.1,894.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.62377 | kr.6,495.08 |
| 8.000 | kr.1.51795 | kr.12,143.60 |
| 12.000 | kr.1.46361 | kr.17,563.32 |
| 20.000 | kr.1.40215 | kr.28,043.00 |
| 28.000 | kr.1.36553 | kr.38,234.84 |
| 40.000 | kr.1.34226 | kr.53,690.40 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

